Part Details for ANTX100P011B50003 by Pulse Electronics Corporation
Overview of ANTX100P011B50003 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANTX100P011B50003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4617-ND
|
DigiKey | RF ANT 5.3685GHZ PCB TRACE CAB Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
603-ANTX100P011B5000
|
Mouser Electronics | Antennas 5GHz 3.2dBi 16*10mm 1.13 100mm RoHS: Compliant | 417 |
|
$0.5800 / $1.5000 | Buy Now |
DISTI #
V72:2272_26332618
|
Arrow Electronics | Antenna PCB 3.2dBi Gain 5875MHz Bulk Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1908 Container: Cut Strips | Americas - 1999 |
|
$0.1021 / $0.2030 | Buy Now |
DISTI #
60266642
|
Verical | Antenna PCB 3.2dBi Gain 5875MHz Bulk Min Qty: 30 Package Multiple: 1 Date Code: 1908 | Americas - 1999 |
|
$0.1021 / $0.1108 | Buy Now |