Part Details for ANX-91304 by BUD Industries Inc
Overview of ANX-91304 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANX-91304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7640
|
Newark | Panel, Enclosure, 4.04Inx3.05In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:An Series Aluminium Boxes, External Height - Metric:102.6Mm, External Width - Metric:77.5Mm Rohs Compliant: Yes |Bud Industries ANX-91304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.7400 / $7.4900 | Buy Now |
DISTI #
ANX-91304-ND
|
DigiKey | PANEL ALUM 4.04X3.05X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
563-ANX-91304
|
Mouser Electronics | Electrical Enclosure Accessories ANS Internal Aluminum Panel 4.04 x 3.05" RoHS: Compliant | 0 |
|
$6.6400 / $7.2000 | Order Now |
DISTI #
70148125
|
RS | Internal Panel, Aluminum, Fits AN-1304/2804/2854, 4.04L X 3.05W X 0.06D In | Bud Industries ANX-91304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $8.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | Inner Panel - 4.040" L x 3.050" W x 0.062" H (102.62mm x 77.47mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant | 2 Factory Stock |
|
$5.4600 / $8.7800 | Buy Now |
DISTI #
000000000003496330
|
Sager | Electrical Enclosure Accessories ANS Internal Aluminum Panel 4.04 x 3.05 Min Qty: 13 | 2 |
|
$5.0500 / $8.1000 | Buy Now |
|
Master Electronics | Inner Panel - 4.040" L x 3.050" W x 0.062" H (102.62mm x 77.47mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant | 2 Factory Stock |
|
$5.4600 / $8.7800 | Buy Now |