Part Details for AO3400-HXY by HXY
Overview of AO3400-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3400-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.8A 28m10V5.8A 1.4W 1.4V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 139786 |
|
$0.0096 / $0.0190 | Buy Now |
|
LCSC | 30V 5.8A 35m10V5.8A 1.4W 1.4V250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | 1111 |
|
$0.0163 / $0.0300 | Buy Now |