-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3400A by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO3400A
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.7A, 1.4W, SOT23 Min Qty: 10 | 0 |
|
$0.0542 / $0.0813 | RFQ |
|
NexGen Digital | 5 |
|
RFQ | ||
|
LCSC | 30V 26.5m10V5.7A 1.5V SOT-23-3L MOSFETs ROHS | 10895 |
|
$0.0612 / $0.0891 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 5.7A SOT23 | 289999 |
|
$0.0405 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3400A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3400A
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.0265 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AO3400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM3K333R,LF | Toshiba America Electronic Components | Check for Price | MOSFET, SOT23F | AO3400A vs SSM3K333R,LF |
BSO300N03SFUMA1 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, PLASTIC PACKAGE-8 | AO3400A vs BSO300N03SFUMA1 |
SSM3K333R | Toshiba America Electronic Components | Check for Price | TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23F, 2-3Z1A, 3 PIN, FET General Purpose Small Signal | AO3400A vs SSM3K333R |
SSM3K333RLF(T | Toshiba America Electronic Components | Check for Price | Small Signal Field-Effect Transistor | AO3400A vs SSM3K333RLF(T |
SSM3K333R,LF(T | Toshiba America Electronic Components | $0.0829 | Small Signal Field-Effect Transistor | AO3400A vs SSM3K333R,LF(T |
DMN3042L-13 | Diodes Incorporated | $0.1549 | Small Signal Field-Effect Transistor, | AO3400A vs DMN3042L-13 |