Part Details for AO3406 by Alpha & Omega Semiconductor
Results Overview of AO3406 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3406 Information
AO3406 by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AO3406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO3406
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.9A, 0.9W, SOT23 Min Qty: 5 | 1160 |
|
$0.0520 / $0.1480 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 3.6A 70m@4.5V,2.8A 1.4W 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | 824 |
|
$0.0491 / $0.0962 | Buy Now |
|
LCSC | 30V 3.6A 70m4.5V2.8A 1.4W 1.5V250uA 1 N-channel SOT-23 MOSFETs ROHS | 1680 |
|
$0.0502 / $0.0985 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 3.6A SOT23 | 2000 |
|
$0.1144 / $0.1716 | Buy Now |
Part Details for AO3406
AO3406 CAD Models
AO3406 Part Data Attributes
|
AO3406
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3406
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |