Part Details for AO3415A-HXY by HXY
Overview of AO3415A-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3415A-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.1A 34m4.5V 1.4W 900mV250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 2940 |
|
$0.0216 / $0.0386 | Buy Now |
|
LCSC | 20V 4.1A 1.4W 45m4.5V4A 900mV250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | 6130 |
|
$0.0230 / $0.0439 | Buy Now |