-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1012-1-ND
|
DigiKey | MOSFET N-CH 30V 3.8A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29648 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
|
Quest Components | TRANSISTOR | 39 |
|
$0.1565 / $0.1878 | Buy Now |
DISTI #
AO3418
|
TME | Transistor: N-MOSFET, unipolar, 30V, 3.1A, 1.4W, SOT23 Min Qty: 5 | 3014 |
|
$0.0576 / $0.1496 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 30V, 3.1A, 1.4W, SOT23 | 247 |
|
RFQ | |
|
ComSIT USA | 30V N-Channel MOSFET Power Field-Effect Transistor, 3.8A I(D), 30V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 28 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$0.2500 / $0.3800 | Buy Now |
|
LCSC | 30V 3.8A 1.4W 60m10V3.8A 1.8V250uA 1PCSNChannel SOT-23-3L MOSFETs ROHS | 1130 |
|
$0.0572 / $0.1210 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 3.8A SOT23 | 691113 |
|
$0.0730 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3418
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3418
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.4 W | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |