-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3419 by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO3419
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.8A, 900mW, SOT23 Min Qty: 5 | 3475 |
|
$0.0535 / $0.1474 | Buy Now |
|
CHIPMALL.COM LIMITED | 20V 3.5A 140m@2.5V,1A 1.4W 500mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | 421 |
|
$0.0570 / $0.1053 | Buy Now |
|
LCSC | 20V 3.5A 140m2.5V1A 1.4W 500mV250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | 416 |
|
$0.0594 / $0.1097 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 20V 3.5A SOT23 | 129320 |
|
$0.0582 / $0.0751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3419
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3419
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |