-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 16.5A 8SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO4262E-ND
|
DigiKey | MOSFET N-CHANNEL 60V 16.5A 8SO Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3920 / $0.4315 | Buy Now |
DISTI #
AO4262E
|
TME | Transistor: N-MOSFET, unipolar, 60V, 13A, 2W, SO8 Min Qty: 1 | 1635 |
|
$0.2820 / $0.7700 | Buy Now |
|
Chip1Cloud | MOSFET N-CHANNEL 60V 16.5A 8SO | 28805 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60V 16.5A 3.1W 6.5m��@10V,16.5A 2.2V@250uA N Channel SOIC-8 MOSFETs ROHS | 6194 |
|
$0.2750 / $0.3875 | Buy Now |
|
LCSC | 60V 16.5A 3.1W 6.5m10V16.5A 2.2V250uA 1PCSNChannel SOIC-8 MOSFETs ROHS | 6194 |
|
$0.2806 / $0.3954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4262E
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4262E
Alpha & Omega Semiconductor
MOSFET N-CH 60V 16.5A 8SO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |