Part Details for AO4600 by Alpha & Omega Semiconductor
Overview of AO4600 by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AO4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEMENTARY ENHANCEMENT MODE FIELD EFFECT TRANSISTOR, SOIC-8 | 3185 |
|
$0.2500 / $0.6000 | Buy Now |
|
Chip1Cloud | Complementary Enhancement Mode Field Effect Transistor / Trans MOSFET N/P-CH 30V 6.9A/5A 8-Pin SOIC T/R | 740 |
|
RFQ | |
|
Perfect Parts Corporation | 16205 |
|
RFQ | ||
|
Perfect Parts Corporation | 431 |
|
RFQ | ||
|
Sense Electronic Company Limited | SO-8/3K | 3530 |
|
RFQ |
Part Details for AO4600
AO4600 CAD Models
AO4600 Part Data Attributes
|
AO4600
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4600
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 30V, 0.027ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |