Part Details for AO4606-VB by VBsemi Electronics Co Ltd
Overview of AO4606-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4606-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 8A 18m��@10V,8A 1PCSN-Channel&1PCSP-Channel SOP-8 MOSFETs ROHS | 3439 |
|
$0.1857 / $0.3919 | Buy Now |