Part Details for AO4611 by Alpha & Omega Semiconductor
Overview of AO4611 by Alpha & Omega Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO4611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1203-1-ND
|
DigiKey | MOSFET N/P-CH 60V 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25391 In Stock |
|
$0.4350 / $0.8200 | Buy Now |
DISTI #
66455259
|
Verical | Trans MOSFET N/P-CH 60V 6.3A/4.9A 8-Pin SOIC RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2203 | Americas - 2059 |
|
$0.4462 | Buy Now |
DISTI #
AO4611
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 60/-60V Min Qty: 1 | 376 |
|
$0.4910 / $0.9600 | Buy Now |
DISTI #
C1S111400713620
|
Chip1Stop | MOSFET RoHS: Compliant | 2059 |
|
$0.5270 / $0.8350 | Buy Now |
|
LCSC | 60V 6.3A 20m10V6.3A 2W 3V250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | 635 |
|
$0.3445 / $0.6304 | Buy Now |
|
Win Source Electronics | MOSFET N/P-CH 60V 8SOIC | 9609 |
|
$1.3590 / $2.0380 | Buy Now |
Part Details for AO4611
AO4611 CAD Models
AO4611 Part Data Attributes
|
AO4611
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4611
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 116 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |