-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO4884-ND
|
DigiKey | MOSFET 2N-CH 40V 10A 8SOIC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3325 / $0.3667 | Buy Now |
DISTI #
AO4884
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 8A, 1.3W, SO8 Min Qty: 1 | 0 |
|
$0.2580 / $0.8480 | RFQ |
|
Win Source Electronics | MOSFET 2N-CH 40V 10A 8SOIC | 162521 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4884
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4884
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |