Part Details for AO6601 by Alpha & Omega Semiconductor
Overview of AO6601 by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO6601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1076-2-ND
|
DigiKey | MOSFET N/P-CH 30V 3.4A 6TSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 / $0.1415 | Buy Now |
DISTI #
AO6601
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 3 | 2216 |
|
$0.0940 / $0.2480 | Buy Now |
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 2295 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11089 |
|
RFQ | |
|
Win Source Electronics | MOSFET N/P-CH 30V 6-TSOP | 166259 |
|
$0.0700 / $0.1050 | Buy Now |
Part Details for AO6601
AO6601 CAD Models
AO6601 Part Data Attributes
|
AO6601
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO6601
Alpha & Omega Semiconductor
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Drain Current-Max (ID) | 3.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |