Part Details for AOB11S65L by Alpha & Omega Semiconductor
Overview of AOB11S65L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AOB11S65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1542-1-ND
|
DigiKey | MOSFET N-CH 650V 11A TO263 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.1092 / $2.5600 | Buy Now |
DISTI #
AOB11S65L
|
TME | Transistor: N-MOSFET, unipolar, 650V, 8A, 198W, TO263 Min Qty: 1 | 771 |
|
$1.4500 / $2.1100 | Buy Now |