There are no models available for this part yet.
Overview of AOC-HDAA21NA8K-050 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-HDAA21NA8K-050 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74979812
|
RS | HDMI 2.1 Active Optical Cable, 8K, 50 Meters | L-com AOC-HDAA21NA8K-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$262.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.3600 / $251.4200 | Buy Now | ||
DISTI #
77732387
|
Verical | AOC-HDAA21NA8K-050 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$210.1667 / $262.7083 | Buy Now |