Part Details for AOC-HDAA21NA8K-070 by L-com Inc
Overview of AOC-HDAA21NA8K-070 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-HDAA21NA8K-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74979814
|
RS | HDMI 2.1 Active Optical Cable, 8K, 70 Meters | L-com AOC-HDAA21NA8K-070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$319.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$283.6200 / $305.5600 | Buy Now |
DISTI #
77732379
|
Verical | AOC-HDAA21NA8K-070 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$255.4333 / $319.2917 | Buy Now |