There are no models available for this part yet.
Overview of AOC-QSFP-4SFP-10G-30M-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFP4SFPPS-003 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-003 3m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (9.8 ft) | |
SF-QSFP4SFPPS-005 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) |
Price & Stock for AOC-QSFP-4SFP-10G-30M-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-AOC-QSFP-4SFP-10G-30M-C-ND
|
DigiKey | Compatible AOC 40G 30m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6446 In Stock |
|
$570.3500 / $671.0000 | Buy Now |