There are no models available for this part yet.
Overview of AOC-QSFP28-100G-15M-AT by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m | |
AQP85B4-001 | Amphenol Communications Solutions | QSFP28 100G AOC 1m |
Price & Stock for AOC-QSFP28-100G-15M-AT by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-AOC-QSFP28-100G-15M-AT-ND
|
DigiKey | Compatible AOC 100G 15m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6238 In Stock |
|
$231.2000 / $272.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | Active Optical Cable 100GBase QSFP28 (850nm MMF 15m) | 5 |
|
RFQ |