There are no models available for this part yet.
Overview of AOC-S3008L-L8E-O-P by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-S3008L-L8E-O-P by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AOC-S3008L-L8E-O-P
|
Avnet Americas | DUAL OPTERON 6100/ AMD SR5670/ V&GBE/ EATX - Bulk (Alt: AOC-S3008L-L8E-O-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |