Part Details for AOC-SFP-10G-2M-C by Amphenol ProLabs
Overview of AOC-SFP-10G-2M-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-SFP-10G-2M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-AOC-SFP-10G-2M-C-ND
|
DigiKey | Dell AOC-SFP-10G-2M Compatible T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
126 In Stock |
|
$68.6250 / $76.2500 | Buy Now |