Part Details for AOD101NUW by IDEC Corporation
Overview of AOD101NUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD101NUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9642
|
Newark | 30Mm Main Flush Pb 1Nc Wht Rohs Compliant: Yes |Idec AOD101NUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6300 / $37.1100 | Buy Now |
DISTI #
AOD101NUW-ND
|
DigiKey | 30MM MAIN 40MM MUSH 1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7600 | Buy Now |
DISTI #
199-AOD101NUW
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 1NC Wht | 0 |
|
$27.1500 / $31.7600 | Order Now |
DISTI #
71198015
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint White | IDEC Corporation AOD101NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7200 / $42.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1300 / $29.2900 | Buy Now |
DISTI #
000000000006277104
|
Sager | Pushbutton Switches 30mm Main Flush PB 1NC Wht Min Qty: 1 | 0 |
|
$25.1900 / $30.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1300 / $29.2900 | Buy Now |