Part Details for AOD102NUG by IDEC Corporation
Overview of AOD102NUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD102NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9645
|
Newark | 30Mm Main Flush Pb 2Nc Grn Rohs Compliant: Yes |Idec AOD102NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $49.2400 | Buy Now |
DISTI #
AOD102NUG-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4100 | Buy Now |
DISTI #
199-AOD102NUG
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NC Grn | 0 |
|
$34.2500 / $39.4900 | Order Now |
DISTI #
71198018
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint Green | IDEC Corporation AOD102NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4900 / $40.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |
DISTI #
000000000006277107
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NC Grn Min Qty: 1 | 0 |
|
$33.4300 / $40.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |