Part Details for AOD102NUR by IDEC Corporation
Overview of AOD102NUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD102NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9646
|
Newark | Pb Switch, Dpst-Nc, 10A, 24V, Panel, Red, Product Range:Twnd Series, Panel Cutout Diameter:30Mm, Contact Configuration:Dpst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec AOD102NUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$61.7100 | Buy Now |
DISTI #
AOD102NUR-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1400 | Buy Now |
DISTI #
199-AOD102NUR
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NC Red | 0 |
|
$40.1400 | Order Now |
DISTI #
71198019
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint Red | IDEC Corporation AOD102NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0000 / $37.0200 | Buy Now |
DISTI #
000000000006277108
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NC Red Min Qty: 1 | 0 |
|
$31.8400 / $38.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.0000 / $37.0200 | Buy Now |