There are no models available for this part yet.
Overview of AOD102NUS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOD102NUS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9647
|
Newark | 30Mm Main Flush Pb 2Nc Blu Rohs Compliant: Yes |Idec AOD102NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $49.2400 | Buy Now | |
DISTI #
AOD102NUS-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4100 | Buy Now | |
DISTI #
199-AOD102NUS
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NC Blu | 0 |
|
$41.3700 / $43.4100 | Order Now | |
DISTI #
71198020
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint Blue | IDEC Corporation AOD102NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6400 / $63.2300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now | ||
DISTI #
000000000006277109
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NC Blu Min Qty: 1 | 0 |
|
$33.4300 / $40.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |