Part Details for AOD102NUW by IDEC Corporation
Overview of AOD102NUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD102NUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9648
|
Newark | 30Mm Main Flush Pb 2Nc Wht Rohs Compliant: Yes |Idec AOD102NUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $46.9000 | Buy Now |
DISTI #
AOD102NUW-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1400 | Buy Now |
DISTI #
199-AOD102NUW
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NC Wht | 0 |
|
$36.2600 / $40.1400 | Order Now |
DISTI #
71198021
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint White | IDEC Corporation AOD102NUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.9900 / $60.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0000 / $37.0200 | Buy Now |
DISTI #
000000000006277110
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NC Wht Min Qty: 1 | 0 |
|
$31.8400 / $38.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.0000 / $37.0200 | Buy Now |