Part Details for AOD102NUY by IDEC Corporation
Overview of AOD102NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD102NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9649
|
Newark | 30Mm Main Flush Pb 2Nc Yel Rohs Compliant: Yes |Idec AOD102NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $49.2400 | Buy Now |
DISTI #
AOD102NUY-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4100 | Buy Now |
DISTI #
199-AOD102NUY
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NC Yel | 0 |
|
$37.6500 / $40.1400 | Order Now |
DISTI #
71198022
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint Yellow | IDEC Corporation AOD102NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0800 / $56.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |
DISTI #
000000000006277111
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NC Yel Min Qty: 1 | 0 |
|
$33.4300 / $40.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |