There are no models available for this part yet.
Overview of AOD210NUB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOD210NUB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9680
|
Newark | 30Mm Main Ext Pb 1No Blk Rohs Compliant: Yes |Idec AOD210NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8100 / $38.9600 | Buy Now | |
DISTI #
AOD210NUB-ND
|
DigiKey | 30MM MAIN EXT PB 1NO BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9700 | Buy Now | |
DISTI #
199-AOD210NUB
|
Mouser Electronics | Pushbutton Switches 30mm Main Ext PB 1NO Blk | 0 |
|
$27.6500 / $31.7600 | Order Now | |
DISTI #
71198053
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Ext Maint Black | IDEC Corporation AOD210NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8800 / $30.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $30.7500 | Buy Now | ||
DISTI #
000000000006277145
|
Sager | Pushbutton Switches 30mm Main Ext PB 1NO Blk Min Qty: 1 | 0 |
|
$26.4400 / $31.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.2300 / $30.7500 | Buy Now |