Part Details for AOD210NUS by IDEC Corporation
Overview of AOD210NUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD210NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9683
|
Newark | 30Mm Main Ext Pb 1No Blu Rohs Compliant: Yes |Idec AOD210NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8100 / $38.9600 | Buy Now |
DISTI #
AOD210NUS-ND
|
DigiKey | 30MM MAIN EXT PB 1NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9700 | Buy Now |
DISTI #
199-AOD210NUS
|
Mouser Electronics | Pushbutton Switches 30mm Main Ext PB 1NO Blu | 0 |
|
$29.5900 / $33.4300 | Order Now |
DISTI #
71198056
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Ext Maint Blue | IDEC Corporation AOD210NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6000 / $45.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $30.7500 | Buy Now |
DISTI #
000000000006277148
|
Sager | Pushbutton Switches 30mm Main Ext PB 1NO Blu Min Qty: 1 | 0 |
|
$26.4400 / $31.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2300 / $30.7500 | Buy Now |