Part Details for AOD242 by Alpha & Omega Semiconductor
Overview of AOD242 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for AOD242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 14.5A 2.5W 5.8m10V20A 2.3V250uA 1PCSNChannel TO-252-2(DPAK) MOSFETs ROHS | 408 |
|
$0.4296 / $0.7923 | Buy Now |
Part Details for AOD242
AOD242 CAD Models
AOD242 Part Data Attributes:
|
AOD242
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD242
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |