Part Details for AOD402NUS by IDEC Corporation
Overview of AOD402NUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD402NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9736
|
Newark | 30Mm Main 65Mm Mush 2Nc Blu Rohs Compliant: Yes |Idec AOD402NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5700 / $70.4600 | Buy Now |
DISTI #
AOD402NUS-ND
|
DigiKey | 30MM MAIN 65MM MUSH 2NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0200 | Buy Now |
DISTI #
199-AOD402NUS
|
Mouser Electronics | Pushbutton Switches 30mm Main 65mm Mush 2NC Blu | 0 |
|
$53.5800 / $60.9400 | Order Now |
DISTI #
71198109
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Maint Blue | IDEC Corporation AOD402NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0800 / $63.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4800 / $60.2000 | Buy Now |
DISTI #
000000000006277202
|
Sager | Pushbutton Switches 30mm Main 65mm Mush 2NC Blu Min Qty: 1 | 0 |
|
$51.7800 / $57.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.4800 / $60.2000 | Buy Now |