-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD413A by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD413A
|
TME | Transistor: P-MOSFET, unipolar, -40V, -12A, 25W, TO252 Min Qty: 3 | 1911 |
|
$0.1270 / $0.2460 | Buy Now |
|
LCSC | 40V 12A 44m10V12A 50W 1.7V 1 piece P-channel TO-252-2(DPAK) MOSFETs ROHS | 7075 |
|
$0.0812 / $0.1681 | Buy Now |
DISTI #
AOD413A
|
Maritex | 9 |
|
$1.8601 | Buy Now | |
|
Win Source Electronics | MOSFET P-CH 40V 12A TO252 | 35000 |
|
$0.1360 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOD413A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD413A
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | YES |