-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Bristol Electronics | 893 |
|
RFQ | ||
DISTI #
AOD4185
|
TME | Transistor: P-MOSFET, unipolar, -40V, -31A, 31W, TO252 Min Qty: 1 | 4457 |
|
$0.2660 / $0.8580 | Buy Now |
DISTI #
SMC-AOD4185
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8682 |
|
RFQ | |
DISTI #
SMC-AOD4185
|
Sensible Micro Corporation | XXSTR R= PFET 40V 50A DPAK RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 165 Container: Cut Tape | 74 |
|
$0.1657 / $0.1796 | RFQ |
|
CHIPMALL.COM LIMITED | 40V 40A 15m@10V,20A 3V@250uA P Channel TO-252DPAK MOSFETs ROHS | 10409 |
|
$0.1573 / $0.3079 | Buy Now |
|
LCSC | 40V 40A 62.5W 20m4.5V15A 1.7V250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS | 10519 |
|
$0.1638 / $0.3207 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 40V 40A TO252 | 497614 |
|
$0.1710 / $0.2208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOD4185
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD4185
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-252 | |
Package Description | GREEN, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 115 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AOD4185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOD4185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVTFS014P04M8LTAG | onsemi | $0.6773 | Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A, WDFN-8 / u8FL, 1500-REEL, Automotive Qualified | AOD4185 vs NVTFS014P04M8LTAG |
SUD50P04-08-GE3 | Vishay Intertechnologies | $0.6211 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0081ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | AOD4185 vs SUD50P04-08-GE3 |
SI7463ADP-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 46 A, 40 V, 0.01 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power | AOD4185 vs SI7463ADP-T1-GE3 |
SI7463ADP-T1-GE3 | Vishay Intertechnologies | $0.4984 | Power Field-Effect Transistor, 46A I(D), 40V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | AOD4185 vs SI7463ADP-T1-GE3 |
IPD50P04P4L-11 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 50A I(D), 40V, 0.0106ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | AOD4185 vs IPD50P04P4L-11 |
SUD50P04-09L-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 50 A, 40 V, 0.0094 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | AOD4185 vs SUD50P04-09L-E3 |
SUD50P04-09L-E3 | Vishay Intertechnologies | $1.5080 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | AOD4185 vs SUD50P04-09L-E3 |
NP50P04SLG-E1-AY | Renesas Electronics Corporation | Check for Price | Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape | AOD4185 vs NP50P04SLG-E1-AY |
SUD50P04-15-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 50 A, 40 V, 0.015 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, 3 PIN, FET General Purpose Power | AOD4185 vs SUD50P04-15-E3 |
NP50P04SLG-E2-AY | Renesas Electronics Corporation | Check for Price | 50A, 40V, 0.015ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE, MP-3ZK, 3 PIN | AOD4185 vs NP50P04SLG-E2-AY |