Part Details for AOD4185 by HXY
Overview of AOD4185 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD4185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 40A 40.3W 19m��@10V 2.5V@250uA P Channel TO-252-2L MOSFETs ROHS | 120000 |
|
$0.1092 / $0.2242 | Buy Now |
|
LCSC | 40V 40A 40.3W 19m10V 2.5V250uA 1PCSPChannel TO-252-2L MOSFETs ROHS | 2670 |
|
$0.1025 / $0.2105 | Buy Now |