Part Details for AOD458 by Alpha & Omega Semiconductor
Results Overview of AOD458 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD458 Information
AOD458 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD458
|
TME | Transistor: N-MOSFET, unipolar, 250V, 10A, 150W, TO252 Min Qty: 1 | 0 |
|
$0.3710 / $0.8560 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3056 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 250V 14A 150W 0.28@10V,7A 4.5V@250uA 1 N-Channel TO-252-2DPAK MOSFETs ROHS | 2343 |
|
$0.2024 / $0.4031 | Buy Now |
|
LCSC | 250V 14A 150W 0.2810V7A 4.5V250uA 1 N-channel TO-252-2(DPAK) MOSFETs ROHS | 2266 |
|
$0.2108 / $0.4199 | Buy Now |
Part Details for AOD458
AOD458 CAD Models
AOD458 Part Data Attributes
|
AOD458
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD458
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES |