Part Details for AOD607A by Alpha & Omega Semiconductor
Overview of AOD607A by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for AOD607A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD607A-ND
|
DigiKey | MOSFET N/P-CH 30V 8A TO252-4L Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3625 / $0.3998 | Buy Now |
DISTI #
AOD607A
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 1 | 1016 |
|
$0.2340 / $0.7520 | Buy Now |
Part Details for AOD607A
AOD607A CAD Models
AOD607A Part Data Attributes
|
AOD607A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD607A
Alpha & Omega Semiconductor
MOSFET N/P-CH 30V TO252-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |