AOI296A
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor, 70A I(D), 100V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251A, IPAK-3

Overview of AOI296A by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AOI296A by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # AOI296A-ND
DigiKey MOSFET N-CH 100V 70A TO251A Min Qty: 3500 Lead time: 16 Weeks Container: Tube Limited Supply - Call
  • 3,500 $0.5900
$0.5900 Buy Now
DISTI # AOI296A
TME Transistor: N-MOSFET, unipolar, 100V, 45A, 35W, TO251A Min Qty: 1 2964
  • 1 $1.2400
  • 10 $1.1300
  • 70 $0.9900
  • 140 $0.8900
  • 490 $0.8200
$0.8200 / $1.2400 Buy Now

CAD Models for AOI296A by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOI296A by Alpha & Omega Semiconductor

AOI296A
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
TO-251A, IPAK-3
Reach Compliance Code
compliant
Avalanche Energy Rating (Eas)
54 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
70 A
Drain-source On Resistance-Max
0.0106 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
12.5 pF
JEDEC-95 Code
TO-251
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
89 W
Pulsed Drain Current-Max (IDM)
195 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AOI296A
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor, 70A I(D), 100V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251A, IPAK-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOI296A by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOI296A by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOI296A would you like to use for your alert(s)?
  • Please alert me when AOI296A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOI296A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOI296A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOI296A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOI296A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOI296A by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: