AOK065V120X2
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor,

Overview of AOK065V120X2 by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AOK065V120X2 by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-AOK065V120X2-ND
DigiKey SILICON CARBIDE MOSFET, ENHANCEM Min Qty: 1 Lead time: 16 Weeks Container: Tube 118
In Stock
  • 1 $12.6800
  • 10 $11.6570
  • 25 $11.1736
  • 240 $9.3617
  • 480 $8.7577
  • 1,200 $8.0329
$8.0329 / $12.6800 Buy Now

CAD Models for AOK065V120X2 by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOK065V120X2 by Alpha & Omega Semiconductor

AOK065V120X2
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-04-30
Avalanche Energy Rating (Eas)
250 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
Drain Current-Max (ID)
40.3 A
Drain-source On Resistance-Max
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
187.5 W
Pulsed Drain Current-Max (IDM)
85 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON CARBIDE
Want to compare parts?
  1. AOK065V120X2
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOK065V120X2 by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOK065V120X2 by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOK065V120X2 would you like to use for your alert(s)?
  • Please alert me when AOK065V120X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOK065V120X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOK065V120X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOK065V120X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOK065V120X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOK065V120X2 by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: