Part Details for AOK20B120D1 by Alpha & Omega Semiconductor
Overview of AOK20B120D1 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOK20B120D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOK20B120D1-ND
|
DigiKey | IGBT 1200V 20A TO-247 Min Qty: 240 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$2.9464 | Buy Now |
DISTI #
AOK20B120D1
|
TME | Transistor: IGBT, 1.2kV, 20A, 170W, TO247, 0.94mJ Min Qty: 1 | 0 |
|
$2.6600 / $4.0000 | RFQ |