Part Details for AOK40B120H1 by Alpha & Omega Semiconductor
Overview of AOK40B120H1 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOK40B120H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOK40B120H1
|
TME | Transistor: IGBT, 1.2kV, 40A, 250W, TO247, Eoff: 1.24mJ, Eon: 2.45mJ Min Qty: 1 | 0 |
|
$3.2600 / $4.8800 | RFQ |