Part Details for AOK40B65H2AL by Alpha & Omega Semiconductor
Overview of AOK40B65H2AL by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOK40B65H2AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOK40B65H2AL-ND
|
DigiKey | IGBT 650V 40A TO-247 Min Qty: 240 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8252 | Buy Now |
DISTI #
AOK40B65H2AL
|
TME | Transistor: IGBT, 650V, 40A, 105W, TO247, Eoff: 0.54mJ, Eon: 1.17mJ Min Qty: 1 | 116 |
|
$1.4000 / $2.0900 | Buy Now |
|
LCSC | 260W 80A 650V TO-247 IGBT Transistors / Modules ROHS | 98 |
|
$1.0337 / $1.6664 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 2091 |
|
RFQ |
Part Details for AOK40B65H2AL
AOK40B65H2AL CAD Models
AOK40B65H2AL Part Data Attributes
|
AOK40B65H2AL
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOK40B65H2AL
Alpha & Omega Semiconductor
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 151 ns | |
Turn-on Time-Nom (ton) | 64 ns | |
VCEsat-Max | 2.6 V |