Part Details for AOLD32211DNUY by IDEC Corporation
Overview of AOLD32211DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD32211DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0127
|
Newark | 40Mm Mush Main 24V 1No1Nc Yel Rohs Compliant: Yes |Idec AOLD32211DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $86.0700 | Buy Now |
DISTI #
AOLD32211DNUY-ND
|
DigiKey | 40MM MUSH MAIN 24V 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2200 | Buy Now |
DISTI #
199-AOLD32211DNUY
|
Mouser Electronics | Pushbutton Switches 40mm Mush Main 24V 1NO1NC Yel | 0 |
|
$64.1000 / $72.3400 | Order Now |
DISTI #
71198463
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Yellow | IDEC Corporation AOLD32211DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7300 / $77.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |
DISTI #
000000000006277565
|
Sager | Pushbutton Switches 40mm Mush Main 24V 1NO1NC Yel Min Qty: 1 | 0 |
|
$63.2500 / $70.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |