Part Details for AOLW224611D-G by IDEC Corporation
Overview of AOLW224611D-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLW224611D-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2123
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW224611D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0900 / $84.2000 | Buy Now |
DISTI #
1885-AOLW224611D-G-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.5500 | Buy Now |
DISTI #
199-AOLW224611DG
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$60.7300 / $69.8800 | Order Now |
DISTI #
71821822
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLW224611D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.6500 / $110.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4000 / $75.2400 | Buy Now |
DISTI #
000000000003366944
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$64.7000 / $71.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.4000 / $75.2400 | Buy Now |