There are no models available for this part yet.
Overview of AOLW224620D-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLW224620D-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C2134
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW224620D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0900 / $84.2000 | Buy Now | |
DISTI #
1885-AOLW224620D-W-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.5500 | Buy Now | |
DISTI #
199-AOLW224620DW
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$63.7100 / $69.8800 | Order Now | |
DISTI #
71821828
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLW224620D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.6500 / $110.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4000 / $75.2400 | Buy Now | ||
DISTI #
000000000003366956
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$64.7000 / $71.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$55.4000 / $75.2400 | Buy Now |