Part Details for AOLW29902D-G-120V by IDEC Corporation
Overview of AOLW29902D-G-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLW29902D-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6579
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW29902D-G-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $58.9900 | Buy Now |
DISTI #
1885-AOLW29902D-G-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4100 | Buy Now |
DISTI #
199-AOLW29902DG120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$42.6500 / $52.5700 | Order Now |
DISTI #
71821832
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLW29902D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6300 / $77.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8100 / $52.7000 | Buy Now |
DISTI #
000000000003366991
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$45.3200 / $50.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.8100 / $52.7000 | Buy Now |