There are no models available for this part yet.
Overview of AOLW29920D-G-6V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLW29920D-G-6V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C2245
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW29920D-G-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5000 / $60.4800 | Buy Now | |
DISTI #
1885-AOLW29920D-G-6V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5700 | Buy Now | |
DISTI #
199-AOLW29920DG6V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$46.5100 / $50.2100 | Order Now | |
DISTI #
71821891
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLW29920D-G-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.0900 / $79.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8200 / $54.0400 | Buy Now | ||
DISTI #
000000000003367107
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$46.4800 / $51.4800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$40.8200 / $54.0400 | Buy Now |