Part Details for AOLW412620D-R by IDEC Corporation
Overview of AOLW412620D-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLW412620D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2279
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW412620D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9600 / $92.1200 | Buy Now |
DISTI #
1885-AOLW412620D-R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.0700 | Buy Now |
DISTI #
199-AOLW412620DR
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$68.9200 / $76.4600 | Order Now |
DISTI #
71821924
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLW412620D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7200 / $78.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.9500 / $80.6200 | Buy Now |
DISTI #
000000000003367167
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$70.7800 / $78.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.9500 / $80.6200 | Buy Now |