Part Details for AON2290 by Alpha & Omega Semiconductor
Overview of AON2290 by Alpha & Omega Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AON2290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1606-1-ND
|
DigiKey | MOSFET N CH 100V 4.5A DFN 2X2B Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230683 In Stock |
|
$0.1663 / $0.4100 | Buy Now |
DISTI #
V36:1790_07841726
|
Arrow Electronics | Trans MOSFET N-CH 100V 4.5A 6-Pin DFN-B EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | Americas - 30000 |
|
$0.1659 | Buy Now |
DISTI #
78813215
|
Verical | Trans MOSFET N-CH 100V 4.5A 6-Pin DFN-B EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.1659 | Buy Now |
|
Bristol Electronics | 2971 |
|
RFQ | ||
DISTI #
AON2290
|
TME | Transistor: N-MOSFET, unipolar, 100V, 3.5A, 1.8W, DFN2x2B Min Qty: 3 | 0 |
|
$0.1300 / $0.2570 | RFQ |
|
Chip1Cloud | 100V N-Channel MOSFET | 19000 |
|
RFQ | |
|
LCSC | DFN2x2B MOSFETs ROHS | 2530 |
|
$0.2142 / $0.2805 | Buy Now |
|
Vyrian | OEM/CM Only | 25000 |
|
RFQ |
Part Details for AON2290
AON2290 CAD Models
AON2290 Part Data Attributes:
|
AON2290
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON2290
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | S-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AON2290
This table gives cross-reference parts and alternative options found for AON2290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AON2290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD19538Q2 | 100-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 59 mOhm 6-WSON -55 to 150 | Texas Instruments | AON2290 vs CSD19538Q2 |