Part Details for AON2392 by Alpha & Omega Semiconductor
Overview of AON2392 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON2392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON2392-ND
|
DigiKey | MOSFET N-CHANNEL 100V 8A 8DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2475 / $0.2850 | Buy Now |
DISTI #
AON2392
|
TME | Transistor: N-MOSFET, unipolar, 100V, 6A, 2.6W, DFN2x2C Min Qty: 3 | 0 |
|
$0.2050 / $0.3080 | RFQ |