Part Details for AON3820 by Alpha & Omega Semiconductor
Overview of AON3820 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON3820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON3820
|
TME | Transistor: N-MOSFET x2, unipolar, 24V, 6.2A, 1.3W, DFN3x3 Min Qty: 3 | 0 |
|
$0.1940 / $0.2910 | RFQ |
|
Sense Electronic Company Limited | DFN3*3 | 1495 |
|
RFQ |
Part Details for AON3820
AON3820 CAD Models
AON3820 Part Data Attributes:
|
AON3820
Alpha & Omega Semiconductor
Buy Now
|
Compare Parts:
AON3820
Alpha & Omega Semiconductor
|
Samacsys Manufacturer | Alpha & Omega Semiconductors |